This 100nF ceramic capacitor from Kyocera features a 10V DC rated voltage and a 12.5% dissipation factor. It has a 0402 case code and is constructed with a flat, Y5V dielectric. The component is lead-free and RoHS compliant, suitable for surface mount applications. Operating temperatures range from -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402ZG104ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dissipation Factor | 12.5% |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 80% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZG104ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.