
Surface mount film capacitor with 12pF capacitance and 10V DC rating. Features a 0402 case code (1005 metric) and 2% tolerance. Dielectric is C0G, offering stable performance across a -55°C to 125°C operating temperature range. Self-resonant frequency is 2.2GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0402ZJ120GBWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0402ZJ120GBWTR technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Height - Seated (Max) | 0.02inch |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.022inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 0402ZJ120GBWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
