The Kyocera Accu-P 0402 C0G film capacitor is a surface mount component with a capacitance of 2.8pF and a voltage rating of 10V. It features a C0G dielectric and is constructed with a flat design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Kyocera 0402ZJ2R8BBSTR technical specifications.
| Capacitance | 2.8pF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.55mm |
| Dielectric | C0G |
| Height | 0.4mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZJ2R8BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.