The Kyocera 0402ZJ6R8BBSTR is a 6.8pF film capacitor with a 0402 package and SMD/SMT termination. It operates over a temperature range of -55°C to 125°C and is rated for a DC voltage of 10V. This component is RoHS compliant and available in tape and reel packaging with a quantity of 5000 pieces.
Kyocera 0402ZJ6R8BBSTR technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 0402 |
| Height | 0.4mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0402ZJ6R8BBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.