
This ceramic capacitor from Kyocera has a capacitance of 1nF and operates within a temperature range of -55°C to 125°C. It features a 0508 package with a thickness of 0.04inch and a width of 0.079inch. The capacitor is constructed with a flat design and has a lead-free termination. It is available in a tape and reel packaging with 4000 pieces per reel.
Sign in to ask questions about the Kyocera 05085C102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 05085C102KAT2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0508 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05085C102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
