This is a ceramic capacitor from Kyocera with a capacitance of 1nF and a voltage rating of 16V. It has a tolerance of 10% and is constructed with an X7R dielectric. The capacitor is available in a 0508 package with a depth of 2mm and a thickness of 0.04inch. It is designed for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera 0508YC102KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0508YC102KAT2A technical specifications.
| Capacitance | 1nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 0508 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0508YC102KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.