
The 0508ZC103MAT2A is a 10nF ceramic capacitor from Kyocera, featuring a 10V voltage rating and X7R dielectric. It has a surface mount construction with a 0508 package case, measuring 0.05inch in length and 0.079inch in width. The capacitor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Kyocera 0508ZC103MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0508ZC103MAT2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0508ZC103MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.