This 1uF ceramic capacitor features a 0508 package and X7R dielectric. It has a voltage rating of 10V and operates within a temperature range of -55°C to 125°C. The capacitor is surface mountable and RoHS compliant.
Kyocera 0508ZC105MAT2A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.