Kyocera's 0508ZC684KAT2A is a ceramic capacitor with a capacitance of 680nF and a tolerance of 10%. It has a voltage rating of 10V and is constructed with an X7R dielectric. The capacitor is available in a 0508 package, which is a surface mount device with a thickness of 0.04inch and a width of 0.079inch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 0508ZC684KAT2A technical specifications.
| Capacitance | 680nF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 1mm |
| Length | 0.05inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.