
This 1uF ceramic capacitor has a 10V voltage rating and is constructed with an X5R dielectric. It is available in a 0508 package and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Kyocera 0508ZD105MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0508ZD105MAT2A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Height | 0.94mm |
| Length | 0.049inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0508 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0508ZD105MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.