Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0508 20% Tol
Kyocera 0508ZD105MAT4A technical specifications.
| Capacitance | 1uF |
| Package/Case | 0508 |
| Construction | Flat |
| Depth | 2mm |
| Dielectric | X5R |
| Dissipation Factor | 5% |
| Height | 0.94mm |
| Length | 0.08inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0508 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.