
This 100pF ceramic capacitor has a voltage rating of 100V and a tolerance of 5%. It is constructed with C0G dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a 0603 package, suitable for surface mount applications. It meets AEC-Q200 ratings and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06031A101J4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A101J4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.