
Surface mount multilayer ceramic capacitor featuring 100pF capacitance and a 100V voltage rating. This general-purpose ceramic capacitor utilizes a C0G dielectric for stable performance across temperature variations. The component is housed in a compact 0603 [1608 Metric] case size with ±5% tolerance. Designed for surface mounting, it offers a lead-free construction and is RoHS compliant.
Sign in to ask questions about the Kyocera 06031A101JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06031A101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A101JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
