This Kyocera ceramic capacitor features a capacitance of 100pF and a voltage rating of 100V. It has a C0G dielectric and is constructed in a flat, 0603 package with a thickness of 0.035inch and a width of 0.032inch. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06031A101JAT9A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A101JAT9A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.