Surface mount ceramic capacitor with 120pF capacitance and 5% tolerance. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C). Rated for 100V DC, this component is housed in a compact 0603 (1608 metric) case. Designed for PCB mounting with SMD/SMT termination, it is supplied on tape and reel and is RoHS compliant.
Sign in to ask questions about the Kyocera 06031A121JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06031A121JAT2A technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A121JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.