Surface mount ceramic capacitor with 2.2pF capacitance and 100V DC rated voltage. Features C0G/NP0 dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a compact 0603 (1608 metric) case, this lead-free, RoHS compliant component offers a tight 0.25% tolerance. Ideal for PCB applications requiring reliable general-purpose capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06031A2R2CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06031A2R2CAT2A technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 0.25% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A2R2CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.