
This is a 47pF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a case code of 0603 and is constructed with a flat design. The capacitor is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel for surface mount and PCB applications.
Sign in to ask questions about the Kyocera 06031A470KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06031A470KAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A470KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.