Surface mount ceramic capacitor with 4.7pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range (-55°C to 125°C) and a tight 0.25% tolerance. Encased in a compact 0603 (1608 metric) case code, this RoHS compliant component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera 06031A4R7CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06031A4R7CAT2A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 0.25% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031A4R7CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
