Surface mount ceramic capacitor featuring 1.2nF capacitance and 100V DC voltage rating. This general-purpose capacitor utilizes an X7R dielectric, offering a 10% tolerance and a dissipation factor of 2.5%. Housed in a compact 0603 (1608 metric) case code, it operates across a wide temperature range from -55°C to 125°C. The component is RoHS compliant and constructed for flat, reliable surface mounting.
Kyocera 06031C122KAT2A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MLCC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031C122KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.