
0603 Chip Resistors X7R 470PF 10% 100V Tape and Reel
Checking distributor stock and pricing after the page loads.
| Capacitance | 470pF |
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.81mm |
| RoHS | Compliant |