This Kyocera 06031J3R9BAWTR is a 100V C0G film capacitor with a capacitance of 3.9pF. It is available in a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Kyocera 06031J3R9BAWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06031J3R9BAWTR technical specifications.
| Capacitance | 3.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.025inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-F® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06031J3R9BAWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.