Surface mount ceramic capacitor with 33pF capacitance and 100V voltage rating. Features C0G/NP0 dielectric for stable performance across a wide temperature range of -55°C to 125°C. Encased in a 0603 (1608 metric) package with 2% tolerance. Lead-free and RoHS compliant construction.
Kyocera 06031U330GAT2A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.91mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.62mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 100V |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031U330GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.