
The Kyocera 0603 C0G ceramic capacitor has a capacitance of 51pF and a voltage rating of 100V. It is constructed with a flat dielectric and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is available in a tape and reel packaging with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06031U510GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 51pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06031U510GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.