This 100pF ceramic capacitor from Kyocera features a C0G dielectric and a 2% tolerance. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case and is available on tape and reel. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06032A101G4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06032A101G4T2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 200V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032A101G4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.