The Kyocera 0603 1nF X7R ceramic capacitor is a surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 200V and a tolerance of 10%. The capacitor is packaged in tape and reel and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |