
Surface mount ceramic capacitor with 470pF capacitance and 200V DC rated voltage. Features X7R dielectric, 10% tolerance, and a 0603 case code (1.6mm L x 0.8mm W x 0.9mm H). Operates from -55°C to 125°C with a dissipation factor of 2.5%. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera 06032C471KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06032C471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032C471KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.