
Surface mount ceramic capacitor with 15pF capacitance and 2% tolerance. Features C0G dielectric for stable performance across temperature variations, rated for 200V DC. Housed in a compact 0603 (1608 metric) case code, this component offers a flat construction with dimensions of 1.52mm length, 0.76mm depth, and 0.91mm height. Operating temperature range is -55°C to 125°C, and it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.91mm |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 2% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 7.1E-05oz |
| Width | 0.03inch |
| RoHS | Compliant |