1pF, 200V ceramic capacitor featuring a C0G dielectric for stable performance across temperature variations. This surface mount component is housed in a 0603 (1608 metric) case with SMD/SMT terminations, measuring 1.52mm in length, 0.76mm in depth, and 0.91mm in height. It operates within a temperature range of -55°C to 125°C and offers a 10% tolerance. Packaged on tape and reel, this RoHS compliant component is ideal for general electronic applications.
Kyocera 06032U1R0BAT2A technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.91mm |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032U1R0BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.