
Surface mount ceramic capacitor with 1.8pF capacitance and 200V voltage rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Housed in a compact 0603 (1608 metric) case with dimensions of 1.52mm length, 0.76mm depth, and 2.03mm height. Lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06032U1R8BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032U1R8BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
