This 0603 ceramic capacitor from Kyocera features a capacitance of 1.9pF and a dielectric of C0G. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and is suitable for surface mount applications. It is available in a tape and reel packaging format with a quantity of 4000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06032U1R9BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.9pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032U1R9BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.