
Surface mount ceramic capacitor featuring 4.7pF capacitance and a 200V voltage rating. This general-purpose capacitor utilizes a C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in a compact 0603 (1608 metric) case, it offers a flat construction with dimensions of 1.52mm length, 0.76mm depth, and 0.91mm height. Packaged on tape and reel, this RoHS compliant component is ideal for RF applications.
Sign in to ask questions about the Kyocera 06032U4R7CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06032U4R7CAT2A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.91mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032U4R7CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.