
This ceramic capacitor from Kyocera has a capacitance of 6.8pF and a voltage rating of 200V. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0603 package, which is 0.76mm deep and 1.52mm long, with a thickness of 0.036inch. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06032U6R8BAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.76mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06032U6R8BAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.