The Kyocera 0603 ceramic capacitor features a capacitance of 10pF with a tolerance of 1%. It has a voltage rating of 25V and is constructed with C0G dielectric material. This surface mount component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4000 and is packaged in tape and reel.
Sign in to ask questions about the Kyocera 06033A100FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06033A100FAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 900um |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033A100FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.