10pF C0G/NP0 multilayer ceramic capacitor with a 25V DC rating and 10% tolerance. Features a 0603 (1608 metric) surface mount package, measuring 1.6mm in length, 0.81mm in depth, and 0.86mm in height. Operating temperature range is -55°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera 06033A100KAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0603 |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |