This ceramic capacitor has a capacitance of 3.3 picofarads and a voltage rating of 25 volts with a tolerance of 5%. It is packaged in a 0603 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06033A3R3JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033A3R3JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.