
The Kyocera 06033C102K4Z2A is a 1nF ceramic capacitor with a DC rated voltage of 25V and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case and is RoHS compliant. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |