
Surface mount ceramic capacitor with 100nF capacitance and 25V DC rated voltage. Features X7R dielectric material and a 5% tolerance. Encased in a 0603 (1608 metric) SMD/SMT package, this component operates from -55°C to 125°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Kyocera 06033C104JAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C104JAT2A to view detailed technical specifications.
No datasheet is available for this part.