Surface mount ceramic capacitor with 100nF capacitance and 25V voltage rating. Features X7R dielectric, 10% tolerance, and operates across a -55°C to 125°C temperature range. Packaged in a 0603 (1608 metric) case code, this lead-free component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06033C104KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C104KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
