
100 nF multilayer ceramic capacitor with X7R dielectric, designed for surface mount applications. Features a 0603 (1608 metric) case code, 25V DC rated voltage, and ±20% tolerance. Operates across a temperature range of -55°C to 125°C. Constructed with ceramic material and lead-free termination, packaged in tape and reel.
Kyocera 06033C104MAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033C104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.