
Multilayer Ceramic Capacitor, 0.22 µF capacitance, 25V DC rated voltage, and 10% tolerance. Features X7R dielectric, 0603 [1608 Metric] case code, and surface mount termination. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.76mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.81mm |
| RoHS | Compliant |