
Surface mount multilayer ceramic capacitor with 1µF capacitance and 20% tolerance. Features X5R dielectric material and a 25V DC rated voltage. Housed in a 0603 (1608 metric) case code with dimensions of 1.6mm length, 0.81mm width, and 0.9mm height. Operating temperature range is -55°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera 06033D105MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06033D105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033D105MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
