100nF multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features a Y5V dielectric with a wide tolerance of -20%/+80% and a 25V DC rating. Operating temperature range is -30°C to 85°C with a dissipation factor of 7%. This RoHS compliant component is constructed from ceramic material with SMD/SMT terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06033G104ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Case Code | 0603 |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Dissipation Factor | 7% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033G104ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.