
General purpose thin film capacitor with 15pF capacitance and 1% tolerance. Features a 25V DC rated voltage and a 0603 (1608 metric) surface mount case code. Constructed with C0G dielectric, offering a wide operating temperature range from -55°C to 125°C. Dimensions include 1.6mm length, 0.81mm depth, and 0.63mm height. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06033J150FBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06033J150FBTTR technical specifications.
| Capacitance | 15pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Height - Seated (Max) | 0.029inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.032inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033J150FBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.