This 18pF C0G film capacitor is rated for 25V and has a tolerance of 1%. It is constructed in a flat form and has a maximum operating temperature of 125°C. The capacitor is packaged in a 0603 case and is suitable for surface mount applications. It is lead-free and has a weight of 7.1E-05oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 06033J180FBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06033J180FBTTR technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033J180FBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.