
The 0603 1.5pF C0G film capacitor is a surface mount component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 25V and is constructed with a flat dielectric material. The capacitor is packaged in a 0603 case and is available on tape and reel. It is not lead-free and is not RoHS compliant.
Sign in to ask questions about the Kyocera 06033J1R5ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06033J1R5ABTTR technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033J1R5ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
