
Surface mount thin film capacitor, 22pF capacitance, 25V voltage rating, and 2% tolerance. Features a 0603 (1608 metric) case size with a flat construction, measuring 1.6mm in length, 0.81mm in depth, and 0.63mm in height. Operating temperature range from -55°C to 125°C, with a self-resonant frequency of 1.2GHz. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| RoHS | Compliant |