
This Kyocera 0603 C0G film capacitor has a capacitance of 22pF and a voltage rating of 25V. It is constructed with a flat design and has a lead-free construction. The capacitor is available in a 0603 package with a height of 0.63mm and a length of 1.6mm. It is designed for surface mount applications and is packaged on a tape and reel. The operating temperature range is from -55°C to 125°C.
Kyocera 06033J220GBSTR\500 technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Accu-P® |
| Tolerance | 2% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06033J220GBSTR\500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.