
The Kyocera 06033J2R7ABTTR is a 25V SMD/SMT film capacitor with a capacitance of 2.7pF. It has a 0603 package case and is constructed as a flat component. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The component is available in a tape and reel packaging format.
Sign in to ask questions about the Kyocera 06033J2R7ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 06033J2R7ABTTR technical specifications.
| Capacitance | 2.7pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 06033J2R7ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
