
Surface mount thin film capacitor with 33pF capacitance and 25V DC rating. Features a 0603 (1608 metric) case code, 2% tolerance, and a dielectric material of C0H. Operating temperature range spans from -55°C to 125°C, with a self-resonant frequency of 1GHz. Constructed with flat, leaded termination and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera 06033K330GBTTR technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0H |
| Height | 0.63mm |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1GHz |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not CompliantNo |
