
100pF multilayer ceramic capacitor in a 0603 (1608 metric) surface mount package. Features C0G dielectric for stable performance across temperature, a 50V voltage rating, and ±5% capacitance tolerance. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Kyocera 06035A101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
